+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85402

Cable; USB A plug,1pin pin header x2; 0.3m; black; 22AWG


Manufacturer: DELOCK

Manufacturer part number:
85402
TME Symbol:
DELOCK-85402

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Cable length
0.3m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Cable/adapter structure
  • 1pin pin header x2
  • USB A plug
Gross weight13.1 g
Certificates
EAN code4043619854028
See other products in this category: USB cables and adapters DELOCK,
*
85402
2 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 20 pcs - 3.40 USDGross price for quantities from 20 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.