+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85405

Cable; Apple Lightning angled plug,USB C plug; 1.5m; black; 3A


Manufacturer: DELOCK

Manufacturer part number:
85405
TME Symbol:
DELOCK-85405

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1.5m
Insulation colour
black
Core diameter
23AWG, 30AWG
Data transfer rate
0.48Gbps
Braid material
textile
Max. operating current
3A
Connector colour
grey
Application - series/manufacturer
iPad, iPad Pro, iPhone, iPhone 8, iPod
Cable/adapter structure
  • Apple Lightning angled plug
  • USB C plug
Gross weight38 g
Certificates
EAN code4043619854059
See other products in this category: USB cables and adapters DELOCK,
*
85405
0 in TME stock
Net price for quantities from 1 pcs - 37.79 USDGross price for quantities from 1 pcs - 37.79 USD
Net price for quantities from 5 pcs - 32.63 USDGross price for quantities from 5 pcs - 32.63 USD
Net price for quantities from 10 pcs - 29.20 USDGross price for quantities from 10 pcs - 29.20 USD
Net price for quantities from 20 pcs - 25.76 USDGross price for quantities from 20 pcs - 25.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.