+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85406

Cable; USB 2.0; USB B micro plug,1pin pin header x2; 0.1m; black


Manufacturer: DELOCK

Manufacturer part number:
85406
TME Symbol:
DELOCK-85406

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Cable length
0.1m
Insulation colour
black
Core diameter
22AWG
Cable external diameter
3mm
Cable/adapter structure
  • 1pin pin header x2
  • USB B micro plug
Gross weight7.5 g
Certificates
EAN code4043619854066
See other products in this category: USB cables and adapters DELOCK,
*
85406
8 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 20 pcs - 2.65 USDGross price for quantities from 20 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.