+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85449

Cable; USB A plug,USB Type-E Key A plug; 0.3m; black


Manufacturer: DELOCK

Manufacturer part number:
85449
TME Symbol:
DELOCK-85449

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.3m
Insulation colour
black
Core diameter
24AWG, 32AWG
Cable external diameter
4.2mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB Type-E Key A plug
Gross weight17 g
Certificates
EAN code4043619854493
See other products in this category: USB cables and adapters DELOCK,
*
85449
0 in TME stock
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 17.57 USD
Net price for quantities from 5 pcs - 15.17 USDGross price for quantities from 5 pcs - 15.17 USD
Net price for quantities from 10 pcs - 13.65 USDGross price for quantities from 10 pcs - 13.65 USD
Net price for quantities from 20 pcs - 11.98 USDGross price for quantities from 20 pcs - 11.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.