+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85459

Cable; USB 2.0; USB A socket,both sides; 0.5m; black; 24AWG,28AWG


Manufacturer: DELOCK

Manufacturer part number:
85459
TME Symbol:
DELOCK-85459

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Core diameter
24AWG, 28AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight37.16 g
Certificates
EAN code4043619854592
See other products in this category: USB cables and adapters DELOCK,
*
85459
5 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD
Net price for quantities from 20 pcs - 5.53 USDGross price for quantities from 20 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.