+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85526

Cable; USB C socket,USB Type-E Key A plug; 0.5m; black; screw


Manufacturer: DELOCK

Manufacturer part number:
85526
TME Symbol:
DELOCK-85526

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
black
Core diameter
24AWG, 32AWG
Cable external diameter
4.5mm
Connector colour
black
Mounting
screw
Cable/adapter structure
  • USB C socket
  • USB Type-E Key A plug
Gross weight27 g
Certificates
EAN code4043619855261
See other products in this category: USB cables and adapters DELOCK,
*
85526
0 in TME stock
Net price for quantities from 1 pcs - 15.78 USDGross price for quantities from 1 pcs - 15.78 USD
Net price for quantities from 5 pcs - 13.56 USDGross price for quantities from 5 pcs - 13.56 USD
Net price for quantities from 10 pcs - 12.13 USDGross price for quantities from 10 pcs - 12.13 USD
Net price for quantities from 20 pcs - 10.70 USDGross price for quantities from 20 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.