+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85528

Cable; USB C plug,USB Type-E Key A plug; 0.25m; black

Manufacturer: DELOCK

Manufacturer part number:
85528
TME Symbol:
DELOCK-85528

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.25m
Insulation colour
black
Core diameter
24AWG, 32AWG
Cable external diameter
4.5mm
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB Type-E Key A plug
Gross weight16 g
Certificates
EAN code4043619855285
See other products in this category: USB cables and adapters DELOCK,
*
85528
0 in TME stock
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 5 pcs - 12.73 USDGross price for quantities from 5 pcs - 12.73 USD
Net price for quantities from 10 pcs - 11.39 USDGross price for quantities from 10 pcs - 11.39 USD
Net price for quantities from 20 pcs - 10.04 USDGross price for quantities from 20 pcs - 10.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.