+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85534

Cable; USB C socket,USB C plug; 1.5m; black; HDCP,HDR; 10Gbps; 60W

Manufacturer: DELOCK

Manufacturer part number:
85534
TME Symbol:
DELOCK-85534

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1.5m
Insulation colour
black
Support
HDCP, HDR
Core diameter
24AWG, 32AWG
Data transfer rate
10Gbps
Power
60W
Standard
Power Delivery 3.0
Cable external diameter
4.5mm
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight71.2 g
Certificates
EAN code4043619855346
See other products in this category: USB cables and adapters DELOCK,
*
85534
3 in TME stock
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 15.34 USD
Net price for quantities from 5 pcs - 13.19 USDGross price for quantities from 5 pcs - 13.19 USD
Net price for quantities from 10 pcs - 11.80 USDGross price for quantities from 10 pcs - 11.80 USD
Net price for quantities from 20 pcs - 10.41 USDGross price for quantities from 20 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.