+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85562

Cable; USB 2.0; gold-plated; 5m; black; 22AWG,26AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
85562
TME Symbol:
DELOCK-85562

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
5m
Insulation colour
black
Core diameter
22AWG, 26AWG
Data transfer rate
0.48Gbps
Cable external diameter
4.8mm
Connector colour
black
Cable/adapter structure
  • USB A plug double sided
  • USB B micro plug 90° left/right
Gross weight148 g
Certificates
EAN code4043619855629
See other products in this category: USB cables and adapters DELOCK,
*
85562
0 in TME stock
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 5 pcs - 12.03 USDGross price for quantities from 5 pcs - 12.03 USD
Net price for quantities from 10 pcs - 10.77 USDGross price for quantities from 10 pcs - 10.77 USD
Net price for quantities from 20 pcs - 9.50 USDGross price for quantities from 20 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.