+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85671

Cable; USB 2.0; USB A socket,4pin pin header; gold-plated; 0.6m


Manufacturer: DELOCK

Manufacturer part number:
85671
TME Symbol:
DELOCK-85671

Specification

Manufacturer
DELOCK
Type of connection cable
USB - pin header
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.6m
Insulation colour
black
Core diameter
28AWG
Cable external diameter
3.5mm
Connector colour
black
Cable/adapter structure
  • 4pin pin header
  • USB A socket
Gross weight22.7 g
Certificates
EAN code4043619856718
See other products in this category: USB cables and adapters DELOCK,
*
85671
15 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 30 pcs - 3.11 USDGross price for quantities from 30 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.