+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85701

Cable; Jack 3.5mm 5pin socket,Jack 3,5mm 5pin plug; 1m; black


Manufacturer: DELOCK

Manufacturer part number:
85701
TME Symbol:
DELOCK-85701

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 5pin plug
  • Jack 3.5mm 5pin socket
Gross weight25 g
Certificates
EAN code4043619857012
See other products in this category: Audio - Video Cables DELOCK,
*
85701
0 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 20 pcs - 6.86 USDGross price for quantities from 20 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.