+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85733

Cable; Jack 3.5mm 5pin socket,Jack 3,5mm 5pin plug; 1.8m; black


Manufacturer: DELOCK

Manufacturer part number:
85733
TME Symbol:
DELOCK-85733

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.8m
Contact plating
gold-plated
Insulation colour
black
Core diameter
28AWG
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 5pin plug
  • Jack 3.5mm 5pin socket
Gross weight77 g
Certificates
EAN code4043619857333
See other products in this category: Audio - Video Cables DELOCK,
*
85733
0 in TME stock
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 5 pcs - 10.79 USDGross price for quantities from 5 pcs - 10.79 USD
Net price for quantities from 10 pcs - 9.66 USDGross price for quantities from 10 pcs - 9.66 USD
Net price for quantities from 20 pcs - 8.52 USDGross price for quantities from 20 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.