+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85807

Cable; RCA socket x2,RCA plug x2; 5m; black; 28AWG


Manufacturer: DELOCK

Manufacturer part number:
85807
TME Symbol:
DELOCK-85807

Specification

Manufacturer
DELOCK
Type of connection cable
RCA - RCA
Cable length
5m
Insulation colour
black
Kind of core
Cu
Core diameter
28AWG
Connector colour
red, white
Cable/adapter structure
  • RCA plug x2
  • RCA socket x2
Gross weight110 g
Certificates
EAN code4043619858071
See other products in this category: Audio - Video Cables DELOCK,
*
85807
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.