+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85846

Adapter; Jack 4.4mm 5pin plug,MMCX male x2; 1.2m; white; 26AWG


Manufacturer: DELOCK

Manufacturer part number:
85846
TME Symbol:
DELOCK-85846

Specification

Manufacturer
DELOCK
Type of transition
adapter
Version
stereo
Cable length
1.2m
Insulation colour
white
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • Jack 4.4mm 5pin plug
  • MMCX male x2
Gross weight30.2 g
Certificates
EAN code4043619858460
See other products in this category: Audio - Video Cables DELOCK,
*
85846
1 in TME stock
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 25.07 USDGross price for quantities from 5 pcs - 25.07 USD
Net price for quantities from 10 pcs - 22.43 USDGross price for quantities from 10 pcs - 22.43 USD
Net price for quantities from 20 pcs - 19.80 USDGross price for quantities from 20 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.