+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85939

Cable; Jack 6,35mm 2pin plug,Jack 6.35mm 2pin angled plug; 2m


Manufacturer: DELOCK

Manufacturer part number:
85939
TME Symbol:
DELOCK-85939

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
coiled, mono
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Core diameter
30AWG
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 2pin plug
  • Jack 6.35mm 2pin angled plug
Gross weight162 g
Certificates
EAN code4043619859399
See other products in this category: Audio - Video Cables DELOCK,
*
85939
0 in TME stock
Net price for quantities from 1 pcs - 14.35 USDGross price for quantities from 1 pcs - 14.35 USD
Net price for quantities from 5 pcs - 12.39 USDGross price for quantities from 5 pcs - 12.39 USD
Net price for quantities from 10 pcs - 11.08 USDGross price for quantities from 10 pcs - 11.08 USD
Net price for quantities from 20 pcs - 9.79 USDGross price for quantities from 20 pcs - 9.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.