+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86051

RJ45 module; Keystone; RJ45 socket; white; on cable,push-in; 8p8c

NEW

Manufacturer: DELOCK

Manufacturer part number:
86051
TME Symbol:
DELOCK-86051

Specification

Manufacturer
DELOCK
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
white
Mounting
on cable, push-in
Kit contents
cable ties
Ethernet category
Cat 6a
Quantity in set/package
4pcs.
Enclosure material
plastic
Body dimensions
37.7x16.3x23mm
Shield structure
unshielded
Connector pinout layout
8p8c
Electrical mounting
LSA, push-in, without tools
Wire size
23AWG...26AWG
Operating temperature
-10...60°C
Gross weight34 g
Certificates
EAN code4043619860517
See other products in this category: Computer Accessories - Others DELOCK,
*
86051
0 in TME stock
Net price for quantities from 1 set - 7.59 USDGross price for quantities from 1 set - 7.59 USD
Net price for quantities from 3 set - 6.39 USDGross price for quantities from 3 set - 6.39 USD
Net price for quantities from 5 set - 5.60 USDGross price for quantities from 5 set - 5.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.