+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86472

Converter; DC 5,5/2,1 socket,SFP x2; LED status indicator; 4W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86472
TME Symbol:
DELOCK-86472

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Standard
IEEE 802.3ae
Enclosure material
metal
Power
4W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • SFP x2
Interface
  • 10 GBase-R
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight530 g
Certificates
EAN code4043619864720
See other products in this category: Computer Adapters DELOCK,
*
86472
0 in TME stock
Net price for quantities from 1 pcs - 374.04 USDGross price for quantities from 1 pcs - 374.04 USD
Net price for quantities from 3 pcs - 309.75 USDGross price for quantities from 3 pcs - 309.75 USD
Net price for quantities from 5 pcs - 277.02 USDGross price for quantities from 5 pcs - 277.02 USD
Net price for quantities from 10 pcs - 244.30 USDGross price for quantities from 10 pcs - 244.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.