+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86571

Cable; DC 5,5/2,1 plug x2,DC 5,5/2,1 socket; straight; black


Manufacturer: DELOCK

Manufacturer part number:
86571
TME Symbol:
DELOCK-86571

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
30V
Max. operating current
2A
Cable length
0.5m
Core diameter
21AWG
Connector colour
black
Version
with internal thread
Cable/adapter structure
  • DC 5,5/2,1 plug x2
  • DC 5,5/2,1 socket
Gross weight52.6 g
Certificates
EAN code4043619865710
See other products in this category: DC Power Cords DELOCK,
*
86571
5 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.14 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 20 pcs - 7.18 USDGross price for quantities from 20 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.