+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86573

Cable; D-Sub 9pin plug,both sides; PVC; Len: 1m; black; Øcable: 5mm


Manufacturer: DELOCK

Manufacturer part number:
86573
TME Symbol:
DELOCK-86573

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Core diameter
28AWG
Version
connection 1:1
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight81.15 g
Certificates
EAN code4043619865734
See other products in this category: Computer cables and adapters DELOCK,
*
86573
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.81 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 30 pcs - 5.76 USDGross price for quantities from 30 pcs - 5.76 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 4.75 USD
Packaging method by the manufacturer:
Bag = 10 pcs