+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86594

Cable; Toslink plug,both sides; 3m; Plating: gold-plated; black


Manufacturer: DELOCK

Manufacturer part number:
86594
TME Symbol:
DELOCK-86594

Specification

Manufacturer
DELOCK
Type of connection cable
optical
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
8mm
Braid material
textile
Connector colour
grey
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight185 g
Certificates
EAN code4043619865949
See other products in this category: Audio - Video Cables DELOCK,
*
86594
0 in TME stock
Net price for quantities from 1 pcs - 32.03 USDGross price for quantities from 1 pcs - 32.03 USD
Net price for quantities from 5 pcs - 27.51 USDGross price for quantities from 5 pcs - 27.51 USD
Net price for quantities from 10 pcs - 24.90 USDGross price for quantities from 10 pcs - 24.90 USD
Net price for quantities from 20 pcs - 21.84 USDGross price for quantities from 20 pcs - 21.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.