+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | D-Sub - D-Sub | |
Wire insulation material | PVC | |
Cable length | 4m | |
Insulation colour | black | |
Core diameter | 28AWG | |
Version | connection 1:1 | |
Kind of core | Cu, tinned | |
Shield structure | Al foil, shielded | |
Conform to the norm | UL 2464 VW-1 | |
Contact plating | gold-plated | |
Cable external diameter | 5mm | |
Connector colour | black | |
Interface | RS232 |