+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 0.5m | |
Insulation colour | red | |
Connection cable features | MFI certificate | |
Kind of core | Cu | |
Core diameter | 22AWG, 30AWG | |
Enclosure material | metal | |
Data transfer rate | 0.48Gbps | |
Cable external diameter | 3.7mm | |
Rated voltage | 9V | |
Max. operating current | 3A | |
Connector colour | red | |
Application - series/manufacturer | iPad Pro, iPhone 8, iPod |