+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86766

Cable; Jack 6.35mm 3pin socket,Jack 6,35mm 3pin plug; 10m


Manufacturer: DELOCK

Manufacturer part number:
86766
TME Symbol:
DELOCK-86766

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Cable external diameter
4mm
Core diameter
26AWG
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 3pin plug
  • Jack 6.35mm 3pin socket
Gross weight282 g
Certificates
EAN code4043619867660
See other products in this category: Audio - Video Cables DELOCK,
*
86766
0 in TME stock
Net price for quantities from 1 pcs - 32.42 USDGross price for quantities from 1 pcs - 32.42 USD
Net price for quantities from 5 pcs - 28.00 USDGross price for quantities from 5 pcs - 28.00 USD
Net price for quantities from 10 pcs - 25.06 USDGross price for quantities from 10 pcs - 25.06 USD
Net price for quantities from 20 pcs - 22.10 USDGross price for quantities from 20 pcs - 22.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.