+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86776

Cable; USB A plug,both sides; 2m; silver; 24AWG,28AWG; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
86776
TME Symbol:
DELOCK-86776

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
silver
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Braid material
metal
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight238.5 g
Certificates
EAN code4043619867769
See other products in this category: USB cables and adapters DELOCK,
*
86776
1 in TME stock
Net price for quantities from 1 pcs - 29.25 USDGross price for quantities from 1 pcs - 29.25 USD
Net price for quantities from 5 pcs - 25.26 USDGross price for quantities from 5 pcs - 25.26 USD
Net price for quantities from 10 pcs - 22.60 USDGross price for quantities from 10 pcs - 22.60 USD
Net price for quantities from 20 pcs - 19.94 USDGross price for quantities from 20 pcs - 19.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.