+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86777

Cable; USB A plug,USB B plug; 0.5m; silver; 24AWG,28AWG; 5Gbps


Manufacturer: DELOCK

Manufacturer part number:
86777
TME Symbol:
DELOCK-86777

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
0.5m
Insulation colour
silver
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Braid material
metal
Cable external diameter
5.5mm
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight116.3 g
Certificates
EAN code4043619867776
See other products in this category: USB cables and adapters DELOCK,
*
86777
2 in TME stock
Net price for quantities from 1 pcs - 14.29 USDGross price for quantities from 1 pcs - 14.29 USD
Net price for quantities from 5 pcs - 12.35 USDGross price for quantities from 5 pcs - 12.35 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 20 pcs - 9.75 USDGross price for quantities from 20 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.