+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86799

Cable; USB A plug,DC 5,5/2,1 socket x4; straight; black; 1m


Manufacturer: DELOCK

Manufacturer part number:
86799
TME Symbol:
DELOCK-86799

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Cable length
1m
Core diameter
22AWG
Connector colour
black
Cable external diameter
3.5mm
Version
with switch
Cable/adapter structure
  • DC 5,5/2,1 socket x4
  • USB A plug
Gross weight78 g
Certificates
EAN code4043619867998
See other products in this category: DC Power Cords DELOCK,
*
86799
0 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 5 pcs - 13.19 USDGross price for quantities from 5 pcs - 13.19 USD
Net price for quantities from 10 pcs - 11.73 USDGross price for quantities from 10 pcs - 11.73 USD
Net price for quantities from 20 pcs - 10.36 USDGross price for quantities from 20 pcs - 10.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.