+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86809

Cable; USB C plug,both sides; 2m; black; 21AWG,28AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
86809
TME Symbol:
DELOCK-86809

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
2m
Insulation colour
black
Core diameter
21AWG, 28AWG
Data transfer rate
0.48Gbps
Braid material
textile
Power
0.1kW
Standard
Power Delivery 3.0
Cable external diameter
3.8mm
Max. operating current
5A
Connector colour
transparent
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight61 g
Certificates
EAN code4043619868094
See other products in this category: USB cables and adapters DELOCK,
*
86809
0 in TME stock
Net price for quantities from 1 pcs - 29.16 USDGross price for quantities from 1 pcs - 29.16 USD
Net price for quantities from 5 pcs - 25.18 USDGross price for quantities from 5 pcs - 25.18 USD
Net price for quantities from 10 pcs - 22.53 USDGross price for quantities from 10 pcs - 22.53 USD
Net price for quantities from 20 pcs - 19.88 USDGross price for quantities from 20 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.