+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86861

Converter; DC 5,5/2,1 socket,RJ45 socket,SFP; black; metal; 5W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86861
TME Symbol:
DELOCK-86861

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Enclosure material
metal
Power
5W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • RJ45 socket
  • SFP
Interface
  • 10 GBase-R
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight343 g
Certificates
EAN code4043619868612
See other products in this category: Computer Adapters DELOCK,
*
86861
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 333.87 USDGross price for quantities from 1 pcs - 333.87 USD
Net price for quantities from 3 pcs - 275.80 USDGross price for quantities from 3 pcs - 275.80 USD
Net price for quantities from 5 pcs - 246.77 USDGross price for quantities from 5 pcs - 246.77 USD
Net price for quantities from 10 pcs - 217.73 USDGross price for quantities from 10 pcs - 217.73 USD