+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86877

Cable; D-Sub 25pin plug,D-Sub 9pin socket; Len: 10m; beige


Manufacturer: DELOCK

Manufacturer part number:
86877
TME Symbol:
DELOCK-86877

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Cable length
10m
Insulation colour
beige
Core diameter
28AWG
Conform to the norm
VW-1
Cable external diameter
5mm
Connector colour
beige
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight425 g
Certificates
EAN code4043619868773
See other products in this category: Computer cables and adapters DELOCK,
*
86877
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
Net price for quantities from 10 pcs - 19.54 USDGross price for quantities from 10 pcs - 19.54 USD
Net price for quantities from 30 pcs - 17.40 USDGross price for quantities from 30 pcs - 17.40 USD
Net price for quantities from 50 pcs - 14.43 USDGross price for quantities from 50 pcs - 14.43 USD