+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Cable length | 0.13m | |
Insulation colour | black | |
Data transfer rate | 10Gbps | |
Max. operating current | 5A | |
Connector colour | silver |