+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86942

Cable; stereo; Jack 3.5mm 3pin socket,USB C plug; 0.1m; black


Manufacturer: DELOCK

Manufacturer part number:
86942
TME Symbol:
DELOCK-86942

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - USB
Version
stereo
Cable length
0.1m
Insulation colour
black
Connection cable features
flat cable
Connector colour
black, silver
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • USB C plug
Gross weight2 g
Certificates
EAN code4043619869428
See other products in this category: USB cables and adapters DELOCK,
*
86942
0 in TME stock
Net price for quantities from 1 pcs - 21.54 USDGross price for quantities from 1 pcs - 21.54 USD
Net price for quantities from 5 pcs - 18.61 USDGross price for quantities from 5 pcs - 18.61 USD
Net price for quantities from 10 pcs - 16.64 USDGross price for quantities from 10 pcs - 16.64 USD
Net price for quantities from 20 pcs - 14.69 USDGross price for quantities from 20 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.