+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

86986

Cable; Toslink plug,both sides; 5m; Plating: gold-plated; grey


Manufacturer: DELOCK

Manufacturer part number:
86986
TME Symbol:
DELOCK-86986

Specification

Manufacturer
DELOCK
Type of connection cable
optical
Cable length
5m
Contact plating
gold-plated
Insulation colour
grey
Cable external diameter
7mm
Braid material
textile
Connector colour
grey
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight313 g
Certificates
EAN code4043619869862
See other products in this category: Audio - Video Cables DELOCK,
*
86986
0 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
Net price for quantities from 10 pcs - 15.85 USDGross price for quantities from 10 pcs - 15.85 USD
Net price for quantities from 20 pcs - 13.99 USDGross price for quantities from 20 pcs - 13.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.