+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87149

Cable; USB 2.0; 1m; black; Cu,tinned; 22AWG; metal; textile; 5V; 3A


Manufacturer: DELOCK

Manufacturer part number:
87149
TME Symbol:
DELOCK-87149

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Core diameter
22AWG
Enclosure material
metal
Braid material
textile
Rated voltage
5V
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • Apple Lightning plug
  • USB B micro plug
  • USB C plug x2
Gross weight39 g
Certificates
EAN code4043619871490
See other products in this category: USB cables and adapters DELOCK,
*
87149
0 in TME stock
Net price for quantities from 1 pcs - 14.58 USDGross price for quantities from 1 pcs - 14.58 USD
Net price for quantities from 5 pcs - 12.59 USDGross price for quantities from 5 pcs - 12.59 USD
Net price for quantities from 10 pcs - 11.28 USDGross price for quantities from 10 pcs - 11.28 USD
Net price for quantities from 20 pcs - 9.95 USDGross price for quantities from 20 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.