+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 0.3m | |
Insulation colour | black | |
Kind of core | Cu, tinned | |
Core diameter | 22AWG | |
Enclosure material | metal | |
Braid material | textile | |
Rated voltage | 5V | |
Max. operating current | 3A | |
Connector colour | black |