+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87634

Switch; USB 2.0; black; metal; Input: USB B socket x4


Manufacturer: DELOCK

Manufacturer part number:
87634
TME Symbol:
DELOCK-87634

Specification

Manufacturer
DELOCK
Type of transition
switch
Version
USB 2.0
Colour
black
Enclosure material
metal
Kind of input connector
USB B socket x4
Kind of output connector
USB A socket
Number of ports
5
Kit contents
  • switch
  • user's manual
Gross weight144 g
Certificates
EAN code4043619876341
See other products in this category: USB cables and adapters DELOCK,
*
87634
0 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
Net price for quantities from 5 pcs - 16.68 USDGross price for quantities from 5 pcs - 16.68 USD
Net price for quantities from 10 pcs - 15.00 USDGross price for quantities from 10 pcs - 15.00 USD
Net price for quantities from 20 pcs - 13.17 USDGross price for quantities from 20 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.