+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87686

RS232-TTL converter; with protection; Connector colour: black

Manufacturer: DELOCK

Manufacturer part number:
87686
TME Symbol:
DELOCK-87686

Specification

Manufacturer
DELOCK
Type of connecting device
RS232-TTL converter
Version
with protection
Connector colour
black
Enclosure material
plastic
Transition features
PnP
Cable/adapter structure
  • DC socket
  • D-Sub 9pin socket
  • screw terminal 6pin
Interface
  • full duplex
  • half duplex
  • ModBus
  • RS232
  • RS422 / RS485
Gross weight29 g
Certificates
EAN code4043619876860
See other products in this category: Computer cables and adapters DELOCK,
*
87686
0 in TME stock
Net price for quantities from 1 pcs - 78.73 USDGross price for quantities from 1 pcs - 78.73 USD
Net price for quantities from 10 pcs - 65.03 USDGross price for quantities from 10 pcs - 65.03 USD
Net price for quantities from 30 pcs - 58.20 USDGross price for quantities from 30 pcs - 58.20 USD
Net price for quantities from 50 pcs - 47.92 USDGross price for quantities from 50 pcs - 47.92 USD
No. of pieces (Multiplicity: 1)