+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87687

RS232-TTL converter; D-Sub 9pin socket,D-Sub 9pin plug

Manufacturer: DELOCK

Manufacturer part number:
87687
TME Symbol:
DELOCK-87687

Specification

Manufacturer
DELOCK
Type of connecting device
RS232-TTL converter
Version
with protection
Connector colour
black
Enclosure material
plastic
Transition features
PnP
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Interface
  • full duplex
  • RS232
  • TTL/CMOS
Gross weight22 g
Certificates
EAN code4043619876877
See other products in this category: Computer cables and adapters DELOCK,
*
87687
0 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 10 pcs - 22.16 USDGross price for quantities from 10 pcs - 22.16 USD
Net price for quantities from 30 pcs - 19.84 USDGross price for quantities from 30 pcs - 19.84 USD
Net price for quantities from 50 pcs - 16.34 USDGross price for quantities from 50 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.