+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87699

Switch; Out: Jack 3,5mm 3pin socket,Jack 3.5mm 3pin socket x2


Manufacturer: DELOCK

Manufacturer part number:
87699
TME Symbol:
DELOCK-87699

Specification

Manufacturer
DELOCK
Type of transition
switch
Version
bidirectional, stereo
Colour
black, grey
Enclosure material
plastic
Kind of input connector
  • Jack 3.5mm 3pin socket
  • Jack 3.5mm 3pin socket x2
Kind of output connector
  • Jack 3,5mm 3pin socket
  • Jack 3.5mm 3pin socket x2
Gross weight10 g
Certificates
EAN code4043619876990
See other products in this category: Audio - Video Cables DELOCK,
*
87699
0 in TME stock
Net price for quantities from 1 pcs - 30.66 USDGross price for quantities from 1 pcs - 30.66 USD
Net price for quantities from 5 pcs - 26.48 USDGross price for quantities from 5 pcs - 26.48 USD
Net price for quantities from 10 pcs - 23.70 USDGross price for quantities from 10 pcs - 23.70 USD
Net price for quantities from 20 pcs - 20.91 USDGross price for quantities from 20 pcs - 20.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.