+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87763

Switch; USB 2.0; black,grey; plastic; Features: hot-plug,PnP


Manufacturer: DELOCK

Manufacturer part number:
87763
TME Symbol:
DELOCK-87763

Specification

Manufacturer
DELOCK
Type of transition
switch
Version
USB 2.0
Colour
black, grey
Enclosure material
plastic
Number of ports
5
Kit contents
  • switch
  • user's manual
Kind of input connector
  • USB A soAket
  • USB B socket x4
Kind of output connector
  • USB A socket
  • USB B soBket x4
PC accessories features
  • hot-plug
  • PnP
Gross weight128 g
Certificates
EAN code4043619877638
See other products in this category: USB cables and adapters DELOCK,
*
87763
0 in TME stock
Net price for quantities from 1 pcs - 36.82 USDGross price for quantities from 1 pcs - 36.82 USD
Net price for quantities from 5 pcs - 31.80 USDGross price for quantities from 5 pcs - 31.80 USD
Net price for quantities from 10 pcs - 28.45 USDGross price for quantities from 10 pcs - 28.45 USD
Net price for quantities from 20 pcs - 25.11 USDGross price for quantities from 20 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.