+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - USB | |
Contact plating | gold-plated | |
Cable length | 1m | |
Insulation colour | black | |
Core diameter | 24AWG, 28AWG | |
Data transfer rate | 5Gbps | |
Cable external diameter | 5.5mm | |
Connector colour | black | |
Mounting | screw |