+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87955

Cable: telephone; connection 1: 1; RJ12 socket,RJ12 plug; black

Manufacturer: DELOCK

Manufacturer part number:
87955
TME Symbol:
DELOCK-87955

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Core diameter
28AWG
Mounting
on panel, screw
Cable external diameter
4mm
Cable/adapter structure
  • RJ12 plug
  • RJ12 socket
Gross weight35.42 g
Certificates
EAN code4043619879557
See other products in this category: Telephone Cables Assemblies DELOCK,
*
87955
3 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 5 pcs - 20.35 USDGross price for quantities from 5 pcs - 20.35 USD
Net price for quantities from 10 pcs - 18.22 USDGross price for quantities from 10 pcs - 18.22 USD
Net price for quantities from 20 pcs - 16.07 USDGross price for quantities from 20 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.