+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87963

Cable; USB A socket,USB A plug; 1m; orange; 26AWG,28AWG; TPE; 100W


Manufacturer: DELOCK

Manufacturer part number:
87963
TME Symbol:
DELOCK-87963

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Cable length
1m
Insulation colour
orange
Core diameter
26AWG, 28AWG
Wire insulation material
TPE
Data transfer rate
5Gbps
Power
0.1kW
Cable external diameter
5.5mm
Rated voltage
20V
Max. operating current
5A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight49 g
Certificates
EAN code4043619879632
See other products in this category: USB cables and adapters DELOCK,
*
87963
0 in TME stock
Net price for quantities from 1 pcs - 26.40 USDGross price for quantities from 1 pcs - 26.40 USD
Net price for quantities from 5 pcs - 22.80 USDGross price for quantities from 5 pcs - 22.80 USD
Net price for quantities from 10 pcs - 20.41 USDGross price for quantities from 10 pcs - 20.41 USD
Net price for quantities from 20 pcs - 18.00 USDGross price for quantities from 20 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.