+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87965

Cable: telephone; connection 1: 1; RJ10 socket,RJ10 plug; 0.3m

Manufacturer: DELOCK

Manufacturer part number:
87965
TME Symbol:
DELOCK-87965

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Core diameter
26AWG
Mounting
on panel, screw
Cable/adapter structure
  • RJ10 plug
  • RJ10 socket
Gross weight25 g
Certificates
EAN code4043619879656
See other products in this category: Telephone Cables Assemblies DELOCK,
*
87965
0 in TME stock
Net price for quantities from 1 pcs - 17.66 USDGross price for quantities from 1 pcs - 17.66 USD
Net price for quantities from 5 pcs - 15.24 USDGross price for quantities from 5 pcs - 15.24 USD
Net price for quantities from 10 pcs - 13.72 USDGross price for quantities from 10 pcs - 13.72 USD
Net price for quantities from 20 pcs - 12.03 USDGross price for quantities from 20 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)