+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87975

Cable; USB C plug,DC 7,4/5,0 plug; straight; black; 1.5m; black


Manufacturer: DELOCK

Manufacturer part number:
87975
TME Symbol:
DELOCK-87975

Specification

Manufacturer
DELOCK
Type of connection cable
mains DC
Connector variant
straight
Insulation colour
black
Rated voltage
20V
Max. operating current
3A
Cable length
1.5m
Application of connection lead
DELL laptops
Connector colour
black
Cable external diameter
4mm
Application - device manufacturer
Dell
Cable/adapter structure
  • DC 7,4/5,0 plug
  • USB C plug
Gross weight47 g
Certificates
EAN code4043619879755
See other products in this category: DC Power Cords DELOCK,
*
87975
0 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 20 pcs - 8.22 USDGross price for quantities from 20 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.