+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | mains DC | |
Insulation colour | black | |
Rated voltage | 20V | |
Max. operating current | 3A | |
Cable length | 1.5m | |
Application of connection lead | Samsung laptops | |
Connector colour | black | |
Cable external diameter | 4mm | |
Application - device manufacturer | Samsung |