+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87983

Cable; connection 1: 1; USB A socket,both sides; 0.2m; black


Manufacturer: DELOCK

Manufacturer part number:
87983
TME Symbol:
DELOCK-87983

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
connection 1:1
Cable length
0.2m
Insulation colour
black
Connector variant
D-Type
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
6mm
Connector colour
black
Mounting
on panel, screw
Panel cutout diameter
24mm
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight40.6 g
Certificates
EAN code4043619879830
See other products in this category: USB cables and adapters DELOCK,
*
87983
2 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 5 pcs - 20.31 USDGross price for quantities from 5 pcs - 20.31 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 20 pcs - 16.03 USDGross price for quantities from 20 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.