+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

87995

Cable; coiled; PoweredUSB plug,RJ45 plug; black; 26AWG; 480Mbps


Manufacturer: DELOCK

Manufacturer part number:
87995
TME Symbol:
DELOCK-87995

Specification

Manufacturer
DELOCK
Type of connection cable
USB - RJ
Version
coiled
Insulation colour
black
Core diameter
26AWG
Data transfer rate
0.48Gbps
Shield structure
shielded
Cable external diameter
5mm
Length of the lengthen coiled cord
4.72m
Coiled cable length before stretching
3.52m
Connector colour
black
Kind of cable
F/UTP
Cable/adapter structure
  • PoweredUSB plug
  • RJ45 plug
Gross weight229 g
Certificates
EAN code4043619879953
See other products in this category: USB cables and adapters DELOCK,
*
87995
0 in TME stock
Net price for quantities from 1 pcs - 44.06 USDGross price for quantities from 1 pcs - 44.06 USD
Net price for quantities from 5 pcs - 38.05 USDGross price for quantities from 5 pcs - 38.05 USD
Net price for quantities from 10 pcs - 34.05 USDGross price for quantities from 10 pcs - 34.05 USD
Net price for quantities from 20 pcs - 30.04 USDGross price for quantities from 20 pcs - 30.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.