+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88009

Cable: telephone; connection 1: 1,with flap; 0.2m; black; 26AWG

Manufacturer: DELOCK

Manufacturer part number:
88009
TME Symbol:
DELOCK-88009

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Version
connection 1:1, with flap
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Connection cable features
flat cable
Core diameter
26AWG
Cable/adapter structure
  • RJ12 plug
  • RJ12 socket
Gross weight19 g
Certificates
EAN code4043619880096
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88009
0 in TME stock
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 5 pcs - 10.06 USDGross price for quantities from 5 pcs - 10.06 USD
Net price for quantities from 10 pcs - 9.01 USDGross price for quantities from 10 pcs - 9.01 USD
Net price for quantities from 20 pcs - 7.95 USDGross price for quantities from 20 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.