+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88035

Cable: telephone; RJ11 plug,RJ45 plug; 1m; black; Insulation: PVC


Manufacturer: DELOCK

Manufacturer part number:
88035
TME Symbol:
DELOCK-88035

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
1m
Insulation colour
black
Application of connection lead
routers
Wire insulation material
PVC
Core diameter
30AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 plug
Connection cable features
  • elastic
  • flat cable
Gross weight23.56 g
Certificates
EAN code4043619880355
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88035
10 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 20 pcs - 3.35 USDGross price for quantities from 20 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.