+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88037

Cable: telephone; RJ11 plug,RJ45 plug; 3m; black; Insulation: PVC


Manufacturer: DELOCK

Manufacturer part number:
88037
TME Symbol:
DELOCK-88037

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
3m
Insulation colour
black
Application of connection lead
routers
Wire insulation material
PVC
Core diameter
30AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 plug
Connection cable features
  • elastic
  • flat cable
Gross weight55.84 g
Certificates
EAN code4043619880379
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88037
5 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.